KEMET Logo

Ceramic Chip Capacitor Array

KEMET’s Ceramic Chip Capacitor Array in C0G dielectric is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput.

  • −55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Saves both circuit board and inventory space
Ceramic Chip Capacitor Array

Product Description.

This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips resulting in savings in inventory and pick/place machine positions. For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provides superior flex performance.

This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures. KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable. "The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material.

Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C. KEMET automotive grade array capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements

Ceramic Chip Capacitor Array

Benefits

  • −55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Saves both circuit board and inventory space
  • Reduces placement costs and increases throughput
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0508 (2-element) and 0612 (4-element) case sizes
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance offerings ranging from 10 pF to 2,200 pF

 

  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available upon request (5% Pb minimum)
  • Commercial and Automotive (AEC–Q200) grades available
Product Series
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
CA064C100J5GACTU
CA064C100J5GACTU - Capacitor Array, 10 pF, 5%, 4, 50 V, 0612 [1632 Metric], SMD

31Y0656

KEMET - Capacitor Array, 10 pF, 5%, 4, 50 V, 0612 [1632 Metric], SMD

Capacitor Array, 10 pF, 5%, 4, 50 V, 0612 [1632 Metric], SMD ;RoHS Compliant: Yes

1,380 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 20/08/18

Each (Supplied on Cut Tape)

Delivery in 10-15 business days from our UK warehouse for in stock items

10+ $0.757 25+ $0.664 50+ $0.552 100+ $0.463 250+ $0.389 500+ $0.332 1000+ $0.27 More Pricing...

Add
Min: 10 Mult: 10
CA064C102K5RACTU
CA064C102K5RACTU - Capacitor Array, 1000 pF, - 10%, 4, 50 V, 0612 [1632 Metric], SMD

31Y0661

KEMET - Capacitor Array, 1000 pF, - 10%, 4, 50 V, 0612 [1632 Metric], SMD

Capacitor Array, 1000 pF, - 10%, 4, 50 V, 0612 [1632 Metric], SMD ;RoHS Compliant: Yes

65 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 18/06/18

Each (Supplied on Cut Tape)

Delivery in 10-15 business days from our UK warehouse for in stock items

10+ $0.469 25+ $0.415 50+ $0.363 100+ $0.31 250+ $0.27 500+ $0.229 1000+ $0.195 More Pricing...

Add
Min: 10 Mult: 10
CA064C104K4RACTU
CA064C104K4RACTU - Capacitor Array, 0.1 - F, - 10%, 4, 16 V, 0612 [1632 Metric], SMD

31Y0665

KEMET - Capacitor Array, 0.1 - F, - 10%, 4, 16 V, 0612 [1632 Metric], SMD

Capacitor Array, 0.1 - F, - 10%, 4, 16 V, 0612 [1632 Metric], SMD ;RoHS Compliant: Yes

3,557 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 18/06/18

Each (Supplied on Cut Tape)

Delivery in 10-15 business days from our UK warehouse for in stock items

10+ $0.653 25+ $0.579 50+ $0.506 100+ $0.432 250+ $0.376 500+ $0.319 1000+ $0.271 More Pricing...

Add
Min: 10 Mult: 10
CA064C220J5GACTU
CA064C220J5GACTU - Capacitor Array, 22 pF, 5%, 4, 50 V, 0612 [1632 Metric], SMD

31Y0669

KEMET - Capacitor Array, 22 pF, 5%, 4, 50 V, 0612 [1632 Metric], SMD

Capacitor Array, 22 pF, 5%, 4, 50 V, 0612 [1632 Metric], SMD ;RoHS Compliant: Yes

310 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 20/08/18

Each (Supplied on Cut Tape)

Delivery in 10-15 business days from our UK warehouse for in stock items

10+ $0.757 25+ $0.664 50+ $0.552 100+ $0.463 250+ $0.389 500+ $0.332 1000+ $0.27 More Pricing...

Add
Min: 10 Mult: 10
CA064C222K5RACTU
CA064C222K5RACTU - Capacitor Array, 2200 pF, 10%, 4, 50 V, 0612 [1632 Metric], SMD

31Y0671

KEMET - Capacitor Array, 2200 pF, 10%, 4, 50 V, 0612 [1632 Metric], SMD

Capacitor Array, 2200 pF, 10%, 4, 50 V, 0612 [1632 Metric], SMD ;RoHS Compliant: Yes

2,196 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 18/06/18

Each (Supplied on Cut Tape)

Delivery in 10-15 business days from our UK warehouse for in stock items

10+ $0.435 25+ $0.378 50+ $0.322 100+ $0.265 250+ $0.253 500+ $0.241 1000+ $0.221 More Pricing...

Add
Min: 10 Mult: 10
CA064C472K5RACTU
CA064C472K5RACTU - Capacitor Array, 4700 pF, 10%, 4, 50 V, 0612 [1632 Metric], SMD

31Y0678

KEMET - Capacitor Array, 4700 pF, 10%, 4, 50 V, 0612 [1632 Metric], SMD

Capacitor Array, 4700 pF, 10%, 4, 50 V, 0612 [1632 Metric], SMD ;RoHS Compliant: Yes

2,366 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 02/07/18

Each (Supplied on Cut Tape)

Delivery in 10-15 business days from our UK warehouse for in stock items

10+ $0.46 25+ $0.40 50+ $0.341 100+ $0.281 250+ $0.269 500+ $0.255 1000+ $0.234 More Pricing...

Add
Min: 10 Mult: 10

Related products

See our Full range of

Category 
FIT® -221L LSZH Heat-Shrink Tubing FT-CapsView all