Low

KEMET  C0603C181K5RACTU  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 180 pF, 50 V, ± 10%, X7R, C Series

KEMET C0603C181K5RACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C181K5RACTU
Newark Part No.:
78H7949
Product Range
C Series
Also Known As
C0603C181K5RAC7867
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
180pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

C0603C181K5RAC7867

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 180 pF, 50 V, ± 10%, X7R, C Series

KEMET

4,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.143 10+ $0.091 25+ $0.065 50+ $0.049 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 180 pF, 50 V, ± 10%, X7R

AVX

921 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.21 50+ $0.133 100+ $0.084 500+ $0.075 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 180 pF, 50 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.049 8000+ $0.047 12000+ $0.044 28000+ $0.042 More pricing

Buy

Multilayer Ceramic Capacitor, CC Series, 180 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]

YAGEO (PHYCOMP)

19:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.051 25+ $0.038 100+ $0.021 250+ $0.016 More pricing

Buy

Similar Products