Low

KEMET  C1210C107M4PACTU  SMD Multilayer Ceramic Capacitor, C Series, 100 F, 20%, X5R, 16 V, 1210 [3225 Metric]

KEMET C1210C107M4PACTU
Technical Data Sheet (1.43MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
100µF
Voltage Rating:
16V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 100 µF, 16 V, ± 20%, X5R, M Series

TAIYO YUDEN

33,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.971 1000+ $0.915 1500+ $0.889 2500+ $0.839

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 100 µF, 16 V, ± 20%, X5R, M Series

TAIYO YUDEN

295 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.42 10+ $2.86 50+ $2.31 100+ $2.10 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 100 µF, 16 V, ± 20%, X5R, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

1000+ $1.24 2000+ $1.21 5000+ $1.19 10000+ $1.15

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 100 µF, 16 V, ± 20%, X5R, C Series

KEMET

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $9.49 100+ $7.76 250+ $7.11 500+ $6.61 More pricing

Buy

SMD Multilayer Ceramic Capacitor, M Series, 100 F, 20%, X5R, 16 V, 1210 [3225 Metric]

TAIYO YUDEN

4,384:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.90 100+ $2.34 250+ $2.11 500+ $1.94 More pricing

Buy

Similar Products