Low

KEMET  C410C102J1G5TATR  Multilayer Ceramic Capacitor, 1000 pF, 100 V, Aximax, 400 Series, ± 5%, Axial Leaded, C0G / NP0

KEMET C410C102J1G5TATR
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C410C102J1G5TATR
Newark Part No.:
68K3121
Product Range
Aximax, 400 Series
Also Known As
C410C102J1G5TA7200
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Voltage Rating:
100V
Product Range:
Aximax, 400 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Axial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Tape & Reel
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

C410C102J1G5TA7200

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes