Low

T491D476M020AT - 

Surface Mount Tantalum Capacitor, 47 µF, 20 V, T491 Series, ± 20%, 2917 [7343 Metric]

T491D476M020AT - Surface Mount Tantalum Capacitor, 47 µF, 20 V, T491 Series, ± 20%, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491D476M020AT
Newark Part No.:
18K7317
Product Range
T491 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47µF
:
20V
:
T491 Series
:
± 20%
:
2917 [7343 Metric]
:
-55°C
:
85°C
:
0.7ohm
:
D
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

KEMET

Surface Mount Tantalum Capacitor, 47 µF, 25 V, T491 Series, ± 20%, 2917 [7343 Metric]

623 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 47 µF, 20 V, T491 Series, ± 10%, 2917 [7343 Metric]

899 in stock
Add

VISHAY

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 20 V, 293D Series, ± 10%, 2917 [7343 Metric]

945 in stock

Each (Supplied on Cut Tape)

1+ $1.87 10+ $1.56 25+ $1.45 50+ $1.33 More Pricing...

Add

KEMET

Surface Mount Tantalum Capacitor, 47 µF, 20 V, T495 Series, ± 10%, 2917 [7343 Metric]

8 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 47 µF, 16 V, T491 Series, ± 10%, 2917 [7343 Metric]

3,500 in stock
Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

Alternatives Available

57K2028 - Surface Mount Tantalum Capacitor, 47 µF, 20 V, T491 Series, ± 20%, 2917 [7343 Metric]

57K2029 - Surface Mount Tantalum Capacitor, 47 µF, 25 V, T491 Series, ± 20%, 2917 [7343 Metric]

57K2023 - Surface Mount Tantalum Capacitor, 47 µF, 20 V, T491 Series, ± 10%, 2917 [7343 Metric]

View all alternatives / recommendations
$0.556 $ 0.56
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.556
500 + $0.556
1000 + $0.479
2500 + $0.449
5000 + $0.43
12500 + $0.409
25000 + $0.393
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.