Low

KEMET  T520D477M006ATE025  Surface Mount Tantalum Capacitor, 470 µF, 6.3 V, T520 Series, 2917 [7343 Metric], -55 °C

KEMET T520D477M006ATE025
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520D477M006ATE025
Newark Part No.:
88K7320
Product Range
T520 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
6.3V
Product Range:
T520 Series
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.025ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, TANT, POLYMER, 470UF, 6.3V, 2917

KEMET

478:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.41 100+ $2.79 250+ $2.56 500+ $2.38 More pricing

Buy

Surface Mount Tantalum Capacitor, POSCAP, 470 µF, 6.3 V, TPE Series, 2917 [7343 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $1.36 4000+ $1.32 6000+ $1.29 10000+ $1.27 More pricing

Buy

CAP, TANT, 470UF, 6.3V, CASE D4

PANASONIC ELECTRONIC COMPONENTS

1,979:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.12 100+ $2.51 250+ $2.27 500+ $2.09 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.