Low

KEMET  T530D477M2R5ATE006  Tantalum Polymer Capacitor, KO-CAP®, 470 µF, 2.5 V, T530 Series, ± 20%, D, 0.006 ohm

KEMET T530D477M2R5ATE006
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T530D477M2R5ATE006
Newark Part No.:
40K1684
Product Range
T530 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
2.5V
Product Range:
T530 Series
Capacitance Tolerance:
± 20%
Manufacturer Size Code:
D
ESR:
0.006ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
Tantalum Capacitor Case:
2917 [7343 Metric]
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.