Low

34906A - 

Test Accessory, Dual RF Multiplexer 4 Channel, Keysight 34970A Data Logger

34906A - Test Accessory, Dual RF Multiplexer 4 Channel, Keysight 34970A Data Logger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34906A
Newark Part No.:
83F4196
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Dual RF Multiplexer 4 Channel
:
Keysight 34970A Data Logger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34906A is a 75Ω dual 4-channel RF Multiplexer offer broadband switching capabilities for high frequency and pulsed signals. Use it to route test signals between your device under test and the signal generator, oscilloscope, spectrum analyser or other instrumentation. The RF multiplexer is arranged as two independent 1 x 4 multiplexer with common shield and switched centre conductors. Connections can be made directly to SMB inputs with 2GHz usable bandwidth or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies - create a 16:1 multiplexer in a single frame.
  • <6µV Thermal offset
  • 60ch/sec Speed

Applications

Industrial, RF Communications

Related Searches

0 In stock

More stock available week commencing 11/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,086.18 $ 1086.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,086.18
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.