Low

83 - 

Battery Holder, PP3 (9V) x 1, Strap, Wire Leads

83 - Battery Holder, PP3 (9V) x 1, Strap, Wire Leads
83 - Battery Holder, PP3 (9V) x 1, Strap, Wire Leads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
83
Newark Part No.:
16F428
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PP3 (9V)
:
1
:
Strap
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83 is a snap-on mount I-style Battery Strap with nickel-plated steel contacts. Made of fibre base.
  • Fully insulated
  • Flexible assembly
  • #22AWG, 7/30 Prebond wire
  • 0.375" (9.5mm) Long tinned end strip

Applications

Power Management

181 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/02/18
$1.87 $ 1.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.87
10 + $1.73
25 + $1.60
50 + $1.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.