Low

KINGBRIGHT  KA-2810ASESK  LED, Right Angle, Orange, SMD, 20 mA, 2.1 V, 601 nm

KINGBRIGHT KA-2810ASESK
Technical Data Sheet (224.57KB) EN Technical Data Sheet (367.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Color:
Orange
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
601nm
Luminous Intensity:
250mcd
Viewing Angle:
110°
Lens Shape:
Rectangular
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.