Low

KPHBM-2012PBASURKC - 

LED, Blue, Red, SMD, 1.25mm x 1.3mm, 120 °, Rectangular, R 30mA, B 30mA

KPHBM-2012PBASURKC - LED, Blue, Red, SMD, 1.25mm x 1.3mm, 120 °, Rectangular, R 30mA, B 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPHBM-2012PBASURKC
Newark Part No.:
49P5362
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KPHBM-2012PBASURKC is a 2x1.25mm blue/red SMD Chip LED Lamp with water clear lens. The blue source device is made with InGaN. The hyper red source device is made with Al-GaInP on GaAs substrate. It has low power consumption and wide viewing angle.
  • 0.45mm Maximum thickness
  • Ideal for backlight and indicator

Applications

LED Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Blue, Red
:
SMD
:
1.25mm x 1.3mm
:
120°
:
Rectangular
:
R 30mA, B 30mA
:
R 200mcd, B 50mcd
:
R 1.95V, B 3.3V
:
R 635nm, B 470nm
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

5,986 In stock

UK Stock

 

Delivery in 10-15 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 06/08/18
$1.14 $ 1.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $1.14
10 + $0.929
25 + $0.82
50 + $0.731
100 + $0.626
250 + $0.551
500 + $0.436
1000 + $0.419
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.