Low

KNOWLES ACOUSTICS  SPM0404HE5H-T  TOUCH SENSOR

KNOWLES ACOUSTICS SPM0404HE5H-T
Manufacturer Part No:
SPM0404HE5H-T
Newark Part No.:
34M8621
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SPM0404HE5H-T is a surface-mount Mini-SiSonic Omnidirectional Microphone with enhanced RF protection. The SiSonic™ silicon-based microphone is miniature, high performance, low power, bottom port silicon microphone. Design variables include ever-s...
  • New MaxRF models eliminate GSM/TDMA burst noise and provide wide-band RF noise suppression
  • Integrated designs with differential or switchable gain
  • Bottom port for thinnest ever designs
  • Multiple performance modes optimize voice-trigger applications

Product Information

Transducer Function:
Microphone
Directivity:
Omnidirectional
Frequency Response Min:
-
Frequency Response Max:
-
Supply Voltage Min:
1.5V
Supply Voltage Max:
3.6V
Sensitivity (dB):
-42dB
Drain Current Max:
250µA
Output Impedance:
300ohm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.