Low

LZC-70U600 - 

LED, MCPCB, STAR, UV, 40W, 365NM

LZC-70U600 - LED, MCPCB, STAR, UV, 40W, 365NM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZC-70U600
Newark Part No.:
39T2223
Product Range
LZC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
700mA
:
95°
:
Each
:
LZC Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZC-70U600 is a high radiant flux density UV LED Emitter for 40W power handling. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize radiant flux and minimize stresses which results in monumental reliability and radiant flux maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • Exceptionally low thermal resistance (0.7°C/W)
  • Electrically neutral thermal slug
  • Reflow solderable
  • Emitter available on MCPCB

Applications

Industrial, Medical, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$50.394 $ 50.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $435.71
10 + $393.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.