Low

LEDIL  C12482_MIRELLA-50-W-PIN  LED Reflector, Position Pins Fastening, PC (Polycarbonate), 23.9 mm

LEDIL C12482_MIRELLA-50-W-PIN
Technical Data Sheet (1.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Reflector Fastening:
Position Pins
Reflector Inner Diameter:
39mm
Reflector Overall Height:
23.9mm
Reflector Material:
PC (Polycarbonate)
Product Range:
-
RoHS Compliant:
Yes
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.