Low

LEDIL  CA11243_STRADA-DW  LED Lens, Transparent, Rectangular, PMMA (Polymethylmethacrylate)

LEDIL CA11243_STRADA-DW
Manufacturer:
LEDIL LEDIL
Manufacturer Part No:
CA11243_STRADA-DW
Newark Part No.:
78R7765
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
-
Beam Type:
-
LED Lens Color:
Transparent
Lens Diameter:
-
Lens Shape:
Rectangular
Lens Material:
PMMA (Polymethylmethacrylate)
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Cree MX-3 Series LEDs
Accessory Type:
Taped Base Lens
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.