Low

LEDIL  CA11963_STRADA-SQ-T-DW  LED Lens, Lens with Tape, Wide, Transparent, Square, PMMA (Polymethylmethacrylate)

LEDIL CA11963_STRADA-SQ-T-DW
Technical Data Sheet (541.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
Lens with Tape
Beam Type:
Wide
LED Lens Color:
Transparent
Lens Diameter:
-
Lens Shape:
Square
Lens Material:
PMMA (Polymethylmethacrylate)
Product Range:
-
RoHS Compliant:
Yes
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.