Low

75R-2213 - 

Neon Indicator, Threaded, 125 V, Wire Leaded, Amber, 9.5 mm, Dome

75R-2213 - Neon Indicator, Threaded, 125 V, Wire Leaded, Amber, 9.5 mm, Dome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEECRAFT LEECRAFT
Manufacturer Part No:
75R-2213
Newark Part No.:
16F735
Product Range
75 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 75R-2213 is a 125V/330mW Threaded Indicator Neon Lamp oil tight indicator lights and threaded housing and hexagonal nut. The 75-series indicator lights with nickel-plated brass, polycarbonate lens ad 6-inch wire leads. They are designed for a 3/8-inch mounting hole with amber lens.

Applications

Lighting

Product Information

:
125V
:
Wire Leaded
:
Amber
:
9.5mm
:
Dome
:
-
:
75 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,352 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/09/18
$2.16 $ 2.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.88
10 + $5.70
25 + $5.52
50 + $5.35
100 + $4.94
250 + $4.47
500 + $3.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.