Low

L41EN-R24-2111 - 

LED Panel Mount Indicator, Red, 24 VDC, 7.92 mm, Not Rated

L41EN-R24-2111 - LED Panel Mount Indicator, Red, 24 VDC, 7.92 mm, Not Rated
L41EN-R24-2111 - LED Panel Mount Indicator, Red, 24 VDC, 7.92 mm, Not Rated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEECRAFT LEECRAFT
Manufacturer Part No:
L41EN-R24-2111
Newark Part No.:
16F706
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L41EN-R24-2111 is a red panel-mount LED Indicator with aluminium bezel, 6-inch wire leads and white housing. It is designed without any built-in resistor of neon applications.
  • Red wire denotes anode (+) and black wire denotes cathode (-)

Applications

Industrial, Signalling

Product Information

:
Red
:
24VDC
:
7.92mm
:
-
:
-
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 30/07/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.23 $ 7.23
Price for:
Each
Multiple: 100 Minimum: 500
Quantity Price
500 + $7.23
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.