Low

EEG.1K.307.CLV - 

Circular Connector, 1K Series, 7 Contacts, Brass Body

EEG.1K.307.CLV - Circular Connector, 1K Series, 7 Contacts, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
EEG.1K.307.CLV
Newark Part No.:
56X8770
Product Range
1K Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1K series modular Circular Connector offers a solution for most outdoor applications. The integral sealing within both plug and socket offers a watertight connection when mated to IP68. The push-pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic and coax provides for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Solder, crimp and PCB contacts
  • Full EMC protection
  • 2 to 64 Contacts
  • 5000 Mating cycles
  • >144-hour Salt spray
  • Watertight to IP66/IP68
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking

Product Information

:
1K Series
:
-
:
7Contacts
:
-
:
-
:
Brass Body
:
-
:
Beryllium Copper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

45 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$94.74 $ 94.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $94.74
10 + $83.42
25 + $76.86
50 + $71.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.