Low

DC1621A - 

Demonstration Board, Power Management, Battery Charger, LTM8061-4.1

DC1621A - Demonstration Board, Power Management, Battery Charger, LTM8061-4.1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1621A
Newark Part No.:
17W6130
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1621A demonstration board is to evaluate the performance of the LTM8062 uModule power tracking battery charger. The demonstration board is designed to operate from a 9.75V to 32V input source, and to charge a 2-cell battery pack to a fl oat voltage of 7.2V 7.2V. The float voltage can easily be changed to a higher or lower voltage by adjusting the resister values. The LTM8062 employ an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LTM8062 is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. The LTM8062 also include preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart. Jumper on board allows for easy selection of C/10 or timer charge termination.
  • Complete battery charger system
  • Input supply voltage regulation loop for peak power tracking in (MPPT) solar applications
  • Resistor programmable float voltage up to 14.4V
  • 2A charge current
  • Integrated input reverse voltage protection
  • User selectable termination

Applications

Power Management, Industrial, Portable Devices, Automotive, Alternative Energy

Product Information

:
Linear Technology
:
LTM8062
:
Power Management - Battery
:
Battery Charger
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 04/12/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$86.45 $ 86.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $86.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.