Low

LINEAR TECHNOLOGY  LT1171HVIT#PBF  DC-DC Switching Regulator, Adjustable, 3V-60Vin, 75V/2.5A out, 115 kHz, TO-220-5

LINEAR TECHNOLOGY LT1171HVIT#PBF
Technical Data Sheet (330.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, Buck, Cuk, Flyback, Inverting
Input Voltage Min:
3V
Input Voltage Max:
60V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-220
No. of Pins:
5Pins
Output Current:
2.5A
Output Voltage Min:
-
Output Voltage Max:
75V
Switching Frequency:
115kHz
Operating Temperature Max:
100°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products