Low

LINEAR TECHNOLOGY  LT1462CS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 175 kHz, 0.13 V/µs, ± 2.5V to ± 20V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1462CS8#PBF
Technical Data Sheet (280.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1462CS8#PBF is a dual micropower Operational Amplifier (45mA maximum per amp) to offer picoampere input bias currents (1pA typical) and unity gain stability for capacitive loads up to 10nF. The output can swing a 10k load to within 1.5V of either supply, just like op amps that require an order of magnitude more supply current. This unique combination of performance makes the LT1462 ideal over a wide range of input and output impedances.
  • Unity-gain stable for C-LoadTM up to 10nF
  • Input common mode range includes positive rail
  • Guaranteed specs with ±5, ±15V supplies
  • Guaranteed matching specifications

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
175kHz
Slew Rate:
0.13V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2.5V to ± 20V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products