Low

LINEAR TECHNOLOGY  LT1584CT-3.3#PBF  Fixed LDO Voltage Regulator, 2.5V to 7V, 1.2V Dropout, 3.3Vout, 7Aout, TO-220-3

LINEAR TECHNOLOGY LT1584CT-3.3#PBF
LINEAR TECHNOLOGY LT1584CT-3.3#PBF
Manufacturer Part No:
LT1584CT-3.3#PBF
Newark Part No.:
57M5091
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT1584CT-3.3#PBF
LINEAR TECHNOLOGY LT1584CT-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1584CT-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator with 7A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. The device has lower dropout voltage and faster transient response. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures.
  • Fast transient response
  • Guaranteed dropout voltage at multiple currents
  • 0.05% Load regulation (typical)
  • Trimmed current limit
  • On-chip thermal limiting

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
7V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
7A
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.5V to 7V, 1.15V Dropout, 3.3Vout, 3Aout, TO-220-3

LINEAR TECHNOLOGY

30 in stock

Price for: Each

1+ $4.89

Buy

Fixed LDO Voltage Regulator, 2.5V to 7V, 1.2V Dropout, 3.3Vout, 4.6Aout, TO-220-3

LINEAR TECHNOLOGY

0

Price for: Each

100+ $5.60

Buy