Low

LT1640ALIS8#PBF - 

Hot Swap Controller, -10V to -80V supply, SOIC-8

LT1640ALIS8#PBF - Hot Swap Controller, -10V to -80V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1640ALIS8#PBF
Newark Part No.:
57M5552
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1640ALIS8#PBF is a 8-pin negative voltage Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the programmable under voltage threshold or greater than the overvoltage threshold. A programmable electronic circuit breaker protects the system against shorts. The PWRGD (LT1640AL) signal can be used to directly enable a power module. It is designed for modules with a low enable input.
  • Programmable inrush current
  • Programmable electronic circuit breaker
  • Programmable overvoltage protection
  • Programmable undervoltage lockout
  • Power good control output

Applications

Power Management

Product Information

:
Central Office Switching, -48V Distributed Power Systems, Negative Power Supply Control
:
-48V
:
-10V
:
-80V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.34 $ 1.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.02
25 + $3.98
100 + $3.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.