Low

LINEAR TECHNOLOGY  LT1763MPDE-1.8#PBF  Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 1.8Vout, 500mAout, DFN-12

LINEAR TECHNOLOGY LT1763MPDE-1.8#PBF
Manufacturer Part No:
LT1763MPDE-1.8#PBF
Newark Part No.:
78R8413
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
DFN
No. of Pins:
12Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.8V 500mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products