Low

LINEAR TECHNOLOGY  LT1880IS5#PBF  Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 0.4 V/µs, 2.7V to 36V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT1880IS5#PBF
Manufacturer Part No:
LT1880IS5#PBF
Newark Part No.:
78T3756
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.1MHz
Slew Rate:
0.4V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 36V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products