Low

LINEAR TECHNOLOGY  LT1995CMS#PBF  Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 32 MHz, -40 °C, 85 °C, ± 2.5V to ± 15V

LINEAR TECHNOLOGY LT1995CMS#PBF
Manufacturer Part No:
LT1995CMS#PBF
Newark Part No.:
57M7755
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1995CMS#PBF is a 32MHz high speed gain selectable Amplifier with excellent DC performance. Gains from -7 to 8 with a gain accuracy of 0.2% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a typical common mode rejection ratio of 79dB or more. The amplifier is a single gain stage design similar to the LT1363 and features superb slewing and settling characteristics. Input offset of the internal operational amplifier is less than 2.5mV and the slew rate is 1000V/µs. The output can drive a 150Ω load to ±2.5V on ±5V supplies, making it useful in cable driver applications. The temperature coefficient of the resistors is typically -30ppm/°C. The resistors are extremely linear with voltage, resulting in a gain non-linearity of 10ppm. The LT1995 is fully specified at ±2.5, ±5 and ±15V supplies.
  • Internal gain setting resistors
  • Pin configurable as a difference amplifier, inverting and non-inverting amplifier
  • Difference amplifier (1 to 7 gain range, >65dB CMRR)
  • Non-inverting amplifier (1 to 8 gain range)
  • Inverting amplifier (-1 to -7 gain range)
  • <0.2% Gain error
  • 1000V/µs Slew rate
  • 2.5mV Maximum operational amplifier input offset voltage
  • 9mA Maximum quiescent current

Product Information

No. of Channels:
1Channels
No. of Amplifiers:
1 Amplifier
Bandwidth:
32MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
± 2.5V to ± 15V
Amplifier Case Style:
MSOP
No. of Pins:
10Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Imaging, Video & Vision
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 32 MHz, -40 °C, 85 °C, ± 2.5V to ± 15V

LINEAR TECHNOLOGY

12 in stock

Price for: Each

1+ $3.51 Promotional price 25+ $3.51 Promotional price 100+ $3.50 Promotional price

Buy

Similar Products