Low

LT3032MPDE-3.3#PBF - 

LDO Voltage Regulator IC, Fixed, 2 Output, 2.3 V to 20 V in, 300 mV drop, 150 mA out, DFN-14

LT3032MPDE-3.3#PBF - LDO Voltage Regulator IC, Fixed, 2 Output, 2.3 V to 20 V in, 300 mV drop, 150 mA out, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3032MPDE-3.3#PBF
Newark Part No.:
84X9134
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3032MPDE-3.3#PBF is a dual low noise positive and negative low-dropout Voltage Linear Regulator delivers up to 150mA with a typical 300mV dropout voltage. The regulator quiescent current is low and well-controlled in dropout, making it an excellent choice for battery-powered circuits. Another key feature of the device is low output noise. Adding an external 10nFbypass capacitor to each regulator reduces output noise to 20/30µVRMS over a 10Hz to 100kHz bandwidth. The device is stable with minimum output capacitors of 2.2µF. The regulators do not require the addition of ESR as is common with other regulator. The regulator offered as adjustable output devices with an output voltage down to the ±1.22V reference voltage or in fixed voltages of ±3.3/±5/±12/±15V. Internal protection circuitry includes reverse-output protection, current limiting and thermal limiting.
  • No protection diodes needed
  • Starts into reverse output voltage
  • Current and thermal limit

Applications

Sensing & Instrumentation, Power Management

Product Information

:
20V
:
2.3V
:
2 Output
:
Fixed
:
DFN
:
14Pins
:
150mA
:
150mA
:
3.3V
:
-3.3V
:
300mV
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

LDO Voltage Regulator IC, Fixed, 2 Output, 2.3 V to 20 V in, 300 mV drop, 150 mA out, DFN-14

33 in stock

Each

1+ $7.48 25+ $5.01 100+ $4.25

Add

Related Searches

91 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$3.84 $ 3.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.43
25 + $11.70
100 + $9.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.