Low

LINEAR TECHNOLOGY  LT4356HDE-2#PBF  Surge Protector, 4V to 80V supply, DFN-12

LINEAR TECHNOLOGY LT4356HDE-2#PBF
LINEAR TECHNOLOGY LT4356HDE-2#PBF
Manufacturer Part No:
LT4356HDE-2#PBF
Newark Part No.:
51P4645
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT4356HDE-2#PBF
LINEAR TECHNOLOGY LT4356HDE-2#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT4356HDE-2#PBF is a Surge Stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a s...
  • Stops high voltage surges
  • Adjustable output clamp voltage
  • Overcurrent protection adjustable fault timer
  • Controls N-channel MOSFET
  • Fault output indication
  • Auxiliary amplifier for level detection comparator or linear regulator controller

Product Information

Controller Applications:
Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
Input Voltage:
-
Supply Voltage Min:
4V
Supply Voltage Max:
80V
Controller IC Case Style:
DFN
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Avionics;
  • Power Management;
  • Safety

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products