Low

LINEAR TECHNOLOGY  LT5537EDDB#PBF  RF/IF DETECTOR, 10MHZ TO 1GHZ, DFN-8

LINEAR TECHNOLOGY LT5537EDDB#PBF
LINEAR TECHNOLOGY LT5537EDDB#PBF
Manufacturer Part No:
LT5537EDDB#PBF
Newark Part No.:
78T4144
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT5537EDDB#PBF
LINEAR TECHNOLOGY LT5537EDDB#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT5537EDDB#PBF is a wide dynamic range RF/IF Log Detector for use with envelope detection. The LT®5537 is a wide dynamic range RF/IF detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to ...
  • Low frequency to 1000MHz operation
  • 83dB Dynamic range with ±1dB nonlinearity at 200MHz
  • Sensitivity -76dBm or better at 200MHz
  • Log-linear transfer slope of 20mV/dB
  • 13.5mA at 3V Supply current

Product Information

Frequency Min:
10MHz
Frequency Max:
1GHz
Input Power Min:
-78dBm
Input Power Max:
14dBm
Sensitivity:
-76.4dBm
RF IC Case Style:
DFN
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Signal Processing;
  • Power Management;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT5537EDDB#TRMPBF

HF-Power Detector Wide Dynamic Range RF Log Detector

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $5.15

Buy

Similar Products