Low

LINEAR TECHNOLOGY  LT8310IFE#TRPBF  DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY LT8310IFE#TRPBF
Manufacturer Part No:
LT8310IFE#TRPBF
Newark Part No.:
84X9141
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
6V
Supply Voltage Max:
100V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
78%
Controller IC Case Style:
TSSOP
No. of Pins:
20Pins
Switching Frequency:
500kHz
Topology:
Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY

23 in stock

Price for: Each

1+ $9.94 25+ $6.61 100+ $5.37

Buy

DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY

61 in stock

Price for: Each

1+ $10.55 25+ $7.02 100+ $5.70

Buy

DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY

74 in stock

Price for: Each

1+ $23.64 25+ $19.30 100+ $16.08

Buy