DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LT8310MPFE#PBF - DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The LT8310MPFE#PBF is a resonant reset Forward Converter Controller drives the gate of a low side N-channel MOSFET from an internally regulated 10V supply. It features duty mode control that generates a stable, regulated, isolated output using a single power transformer. With the addition of output voltage feedback, via opto-coupler (isolated) or directly wired (non-isolated), current-mode regulation is activated, improving output accuracy and load response. The flexibility to choose transformer turns ratio makes high step-down or step-up ratios possible without operating at duty cycle extremes. The user can program the switching frequency from 100 to 500kHz to optimize efficiency, performance or external component size. A synchronous output is available for controlling secondary side synchronous rectification to improve efficiency. User programmable protection features include monitors on input voltage (UVLO and OVLO) and switch current (overcurrent limit).
  • Duty mode control regulates an isolated output without an opto
  • High efficiency synchronous control
  • Short-circuit (Hiccup Mode) overcurrent protection
  • Programmable OVLO and UVLO with hysteresis
  • Synchronizable to an external clock
  • Positive or negative polarity output voltage feedback with a single FBX pin
  • Programmable soft-start


Industrial, Automotive, Defence, Military & Aerospace, Power Management, Communications & Networking

Product Information

1 Output
Buck (Step Down)
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

74 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.17 $ 6.17
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $21.54
25 + $18.02
100 + $15.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.