Low

LINEAR TECHNOLOGY  LT8610ABHMSE-5#TRPBF  Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42Vin, 5V/3.5A out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY LT8610ABHMSE-5#TRPBF
Manufacturer Part No:
LT8610ABHMSE-5#TRPBF
Newark Part No.:
84X9163
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3.4V
Input Voltage Max:
42V
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
3.5A
Output Voltage Nom.:
5V
Switching Frequency:
2.2MHz
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Synchronous Buck Step Down,Switching Regulator, Fixed, 3.4V-42V In, 5V/3.5A Out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY

37 in stock

Price for: Each

1+ $7.68 Promotional price 25+ $7.68 Promotional price 100+ $7.68 Promotional price

Buy

Synchronous Buck Step Down,Switching Regulator, Fixed, 3.4V-42V In, 5V/3.5A Out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY

64 in stock

Price for: Each

1+ $11.55 25+ $7.75 100+ $6.57

Buy

Synchronous Buck Step Down,Switching Regulator, Fixed, 3.4V-42V In, 5V/3.5A Out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY

37 in stock

Price for: Each

1+ $7.24 Promotional price 25+ $7.24 Promotional price 100+ $7.24 Promotional price

Buy

Associated Products