Low

LINEAR TECHNOLOGY  LTC2656BCFE-L16#PBF  Digital to Analog Converter, 16 bit, Serial, 2.7V to 5.5V, TSSOP, 20 Pins

LINEAR TECHNOLOGY LTC2656BCFE-L16#PBF
Technical Data Sheet (1.81MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
20Pins
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 16 bit, Serial, 2.7V to 5.5V, TSSOP, 20 Pins

LINEAR TECHNOLOGY

13 in stock

Price for: Each

1+ $49.49 25+ $41.43 100+ $35.10

Buy

Associated Products