Low

LINEAR TECHNOLOGY  LTC2946MPMS#PBF  Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, MSOP-16

LINEAR TECHNOLOGY LTC2946MPMS#PBF
Manufacturer Part No:
LTC2946MPMS#PBF
Newark Part No.:
84X9107
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
100V
Reset Type:
Internal
Digital IC Case:
MSOP
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, MSOP-16

LINEAR TECHNOLOGY

82 in stock

Price for: Each

1+ $14.02 25+ $9.41 100+ $7.96

Buy

Rail/Rail System Monitor, 2.7V-100V supply, Internal Reset, MSOP-16

LINEAR TECHNOLOGY

59 in stock

Price for: Each

1+ $16.10 25+ $10.80 100+ $9.15

Buy

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, MSOP-16

LINEAR TECHNOLOGY

37 in stock

Price for: Each

1+ $12.19 25+ $8.18 100+ $6.93

Buy