Low

LINEAR TECHNOLOGY  LTC3546EUFD#PBF  DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V to 5.5 V in, 5 V/2 A out, 4 MHz, QFN-28

LINEAR TECHNOLOGY LTC3546EUFD#PBF
Manufacturer Part No:
LTC3546EUFD#PBF
Newark Part No.:
46P4010
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.25V
Input Voltage Max:
5.5V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
QFN
No. of Pins:
28Pins
Output Current - Output 1:
2A
Output Current - Output 2:
2A
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
5V
Regulator Output Type:
Adjustable
Switching Frequency:
4MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC3546EUFD#TRPBF

DP-SWREG/Monolithic Dual Synchronous 3A/1A or 2A/2A, 4MHz Step Down DC/DC Regulator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $8.05

Buy

DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V to 5.5 V in, 5 V/2 A out, 4 MHz, QFN-28

LINEAR TECHNOLOGY

21 in stock

Price for: Each

1+ $7.82

Buy