Low

LINEAR TECHNOLOGY  LTC3713EG#PBF  DC/DC Controller, High Power, 900mV to 10V, 1 Output, Synchronous Buck, 1.9MHz, SSOP-24

LINEAR TECHNOLOGY LTC3713EG#PBF
Technical Data Sheet (284.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
900mV
Supply Voltage Max:
10V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
90%
Controller IC Case Style:
SSOP
No. of Pins:
24Pins
Switching Frequency:
1.9MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Output Current:
2 A
SVHC:
No SVHC (17-Dec-2015)
Output Voltage:
36 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor