Low

LTC3807EFE#PBF - 

DC/DC Controller, High Performance, 4V to 38V, 1 Output, Synchronous Buck, 900kHz, TSSOP-20

LTC3807EFE#PBF - DC/DC Controller, High Performance, 4V to 38V, 1 Output, Synchronous Buck, 900kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3807EFE#PBF
Newark Part No.:
84X9109
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3807EFE#PBF is a high-performance step-down switching regulator DC/DC Controller that drives an all N-channel synchronous power MOSFET stage. The constant frequency current-mode architecture allows a phase-lockable frequency of up to 750kHz. The 50μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3807 features a precision 0.8V reference and power good output indicator. A wide 4 to 38V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. The output voltage of the LTC3807 can be programmed between 0.8V to 24V. The TRACK/SS pin ramps the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among burst mode operation, pulse-skipping mode, or continuous conduction mode at light loads.
  • 50μA Low operating
  • Selectable continuous, pulse-skipping or low ripple burst mode operation at light load
  • Selectable current limit
  • 99% Duty cycle very low dropout operation
  • Adjustable output voltage soft-start or tracking
  • Power good output voltage monitor
  • Output overvoltage protection
  • 14μA Low shutdown
  • Internal LDO powers gate drive from VIN or EXTVCC
  • No current fold back during start-up

Applications

Automotive, Power Management

Product Information

:
4V
:
38V
:
1 Output
:
99%
:
TSSOP
:
20Pins
:
900kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

123 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$3.57 $ 3.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.12
25 + $4.78
100 + $4.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.