Low

LTC3851EGN#PBF - 

DC/DC Controller, High Performance, 4V to 38V, 1 Output, Synchronous Buck, 790kHz, SSOP-16

LTC3851EGN#PBF - DC/DC Controller, High Performance, 4V to 38V, 1 Output, Synchronous Buck, 790kHz, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3851EGN#PBF
Newark Part No.:
15N5414
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3851EGN#PBF is a high-performance synchronous step-down Switching Regulator Controller drives an all N-channel synchronous power MOSFET stage. The constant frequency current-mode architecture allows a phase-lockable frequency of up to 750kHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3851 features a precision 0.8V reference that is compatible with a wide 4 to 38V input supply range. The TK/SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The MODE/PLLIN pin selects among Burst Mode operation, pulse skipping mode or continuous inductor current-mode at light loads and allows the IC to be synchronized to an external clock.
  • ±1% Output voltage accuracy
  • Dual N-channel MOSFET synchronous drive
  • Adjustable output voltage soft-start or tracking
  • Output current foldback limiting
  • Output overvoltage protection
  • Selectable continuous, pulse-skipping or burst mode operation at light loads

Applications

Automotive, Communications & Networking, Industrial, Power Management

Product Information

:
4V
:
38V
:
1 Output
:
99%
:
SSOP
:
16Pins
:
790kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.87 $ 4.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.87
25 + $3.28
100 + $2.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.