Low

LINEAR TECHNOLOGY  LTC3859ALHUHF#PBF  DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, QFN-38

LINEAR TECHNOLOGY LTC3859ALHUHF#PBF
Manufacturer Part No:
LTC3859ALHUHF#PBF
Newark Part No.:
64W5972
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
38V
No. of Outputs:
No. of Outputs:
3 Output
Duty Cycle (%):
100%
Controller IC Case Style:
QFN
No. of Pins:
38Pins
Switching Frequency:
585kHz
Topology:
Synchronous Buck, Buck-Boost
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, QFN-38

LINEAR TECHNOLOGY

52 in stock

Price for: Each

1+ $23.30

Buy

DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, QFN-38

LINEAR TECHNOLOGY

52 in stock

Price for: Each

1+ $7.70

Buy

DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, QFN-38

LINEAR TECHNOLOGY

52 in stock

Price for: Each

1+ $8.64

Buy