Low

LINEAR TECHNOLOGY  LTC4442EMS8E#PBF  MOSFET Driver, High Side And Low Side, 6V-9.5V Supply, 2.4A Out, 12ns Delay, MSOP-8

LINEAR TECHNOLOGY LTC4442EMS8E#PBF
Manufacturer Part No:
LTC4442EMS8E#PBF
Newark Part No.:
79M3616
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4442EMS8E#PBF is a high speed high frequency MOSFET Driver designed to drive two N-channel MOSFETs in a synchronous buck DC/DC converter topology. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitance. The LTC...
  • 38V Maximum input supply voltage
  • Adaptive shoot-through protection
  • 2.4A Peak pull-up current
  • 5A Peak pull-down current
  • 8ns TG fall time driving 3000pF load
  • 12ns TG rise time driving 3000pF load
  • Separate supply to match PWM controller
  • Drives dual N-channel MOSFETs
  • Under-voltage lockout

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
2.4A
Supply Voltage Min:
6V
Supply Voltage Max:
6V
Driver Case Style:
MSOP
No. of Pins:
8Pins
Input Delay:
20ns
Output Delay:
12ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor