Low

LTC5582IDD#PBF - 

RF Detector IC, 40 MHz to 10 GHz, -57 dBm to 2 dBm Input Power, 3.1 V to 3.5 V supply, DFN-10

LTC5582IDD#PBF - RF Detector IC, 40 MHz to 10 GHz, -57 dBm to 2 dBm Input Power, 3.1 V to 3.5 V supply, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5582IDD#PBF
Newark Part No.:
78R8373
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC5582IDD#PBF is a 40MHz to 10GHz RMS Power Detector with 57dB dynamic range. It is capable of accurate power measurement of an AC signal with wide dynamic range, from -60 to 2dBm depending on frequency. The power of the AC signal in an equivalent decibel-scaled value is precisely converted into DC voltage on a linear scale, independent of the crest factor of the input signal waveforms. The LTC5582 is suitable for precision RF power measurement and level control for a wide variety of RF standards, including LTE, WiMAX, W-CDMA, CDMA2000, TD-SCDMA and EDGE. The DC output is buffered with a low output impedance amplifier capable of driving a high capacitance load.
  • Accurate RMS power measurement of high crest
  • Factor modulated waveforms
  • ±0.5dB (typical) Exceptional accuracy over temperature
  • Low linearity error within dynamic range
  • Single-ended or differential RF inputs
  • 90ns Rise time fast response time
  • 41.6mA at 3.3V (typical) Low supply current

Applications

Power Management, RF Communications, Signal Processing

Product Information

:
40MHz
:
10GHz
:
-57dBm
:
2dBm
:
-57dBm
:
DFN
:
10Pins
:
3.1V
:
3.5V
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.