Low

LINEAR TECHNOLOGY  LTC6256CMS#PBF  Operational Amplifier, Dual, 2 Amplifier, 6.5 MHz, 1.8 V/µs, 1.8V to 5.25V, MSOP, 10 Pins

LINEAR TECHNOLOGY LTC6256CMS#PBF
Manufacturer Part No:
LTC6256CMS#PBF
Newark Part No.:
78R8383
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
6.5MHz
Slew Rate:
1.8V/µs
No. of Amplifiers:
Supply Voltage Range:
1.8V to 5.25V
Amplifier Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products