Low

LINEAR TECHNOLOGY  LTC6404CUD-4#PBF  Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 4 dB, 1.7 GHz, 0 °C, 70 °C

LINEAR TECHNOLOGY LTC6404CUD-4#PBF
Technical Data Sheet (339.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
2mV
Gain dB Max:
4dB
Bandwidth:
1.7GHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Amplifier Case Style:
QFN
No. of Pins:
16Pins
Supply Voltage Range:
2.7V to 5.25V
Slew Rate:
1200V/µs
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Current:
31 mA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products