Low

LINEAR TECHNOLOGY  LTC6416IDDB#PBF  Differential Amplifier, 1 Amplifiers, 5 mV, 2 GHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LTC6416IDDB#PBF
Manufacturer Part No:
LTC6416IDDB#PBF
Newark Part No.:
46P4015
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
5mV
Gain dB Max:
-
Bandwidth:
2GHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
DFN
No. of Pins:
10Pins
Supply Voltage Range:
2.7V to 3.9V
Slew Rate:
3.4V/ns
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor