Low

LTC6702ITS8#PBF - 

Analog Comparator, High Speed, 2, 320 ns, 1.7V to 5.5V, TSOT-23, 8 Pins

LTC6702ITS8#PBF - Analog Comparator, High Speed, 2, 320 ns, 1.7V to 5.5V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6702ITS8#PBF
Newark Part No.:
78T3488
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6702ITS8#PBF is an extremely small micro-power low voltage dual comparator designed to maximize battery life while providing both speed and low voltage operation in applications where board space is a premium. This comparator operates on supplies between 1.7 and 5.5V and has a maximum guaranteed propagation delay of 500ns while drawing only 30μA maximum quiescent current. Internal hysteresis desensitizes the LTC6702 to input noise and makes it easy to use, even with slow moving signals. CMOS inputs allow the use of large source impedances.
  • Input voltage range extends 100mV below ground
  • 4mV Internal hysteresis
  • High output drive - TTL and CMOS compatible
  • LTCZK Part marking

Applications

Imaging, Video & Vision, Portable Devices, Communications & Networking, Medical

Product Information

:
High Speed
:
2
:
320ns
:
1.7V to 5.5V
:
TSOT-23
:
8Pins
:
Rail to Rail
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

Analog Comparator, Micropower, 2, 0.5 µs, 1.7V to 5.5V, TSOT-23, 8 Pins

87 in stock
Add

MAXIM INTEGRATED PRODUCTS

Analog Comparator, Beyond the Rails, Precision, 2, 31 µs, 1.8V to 5.5V, SOT-23, 8 Pins

1,470 in stock

Each (Supplied on Cut Tape)

1+ $2.03 10+ $1.91 25+ $1.53 50+ $1.45 More Pricing...

Add

Related Searches

4 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$3.29 $ 3.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.29
25 + $2.25
100 + $1.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.