Low

LINEAR TECHNOLOGY  LTC6991CS6#PBF  Timer, Oscillator & Pulse Generator IC, Resettable, 977 Hz, 2.25 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY LTC6991CS6#PBF
Manufacturer Part No:
LTC6991CS6#PBF
Newark Part No.:
78T3556
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency:
977Hz
Supply Voltage Min:
2.25V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Timer, Oscillator & Pulse Generator IC, Resettable, 977 Hz, 2.25 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

500+ $2.20 Promotional price

Buy

Timer, Oscillator & Pulse Generator IC, Resettable, 977 Hz, 2.25 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.54

Buy
LTC6991HS6#PBF

SC-Timing Cut Tape Low Frequency Clock

LINEAR TECHNOLOGY

0

Price for: Each

100+ $3.74

Buy
LTC6991MPS6#TRPBF

SC-Timing Low Frequency Clock, MP

LINEAR TECHNOLOGY

0

Price for: Each

2500+ $7.23

Buy
LTC6991MPS6#TRMPBF

SC-Timing Low Frequency Clock, MP

LINEAR TECHNOLOGY

0

Price for: Each

500+ $6.81

Buy
LTC6991HS6#TRMPBF

SC-Timing Low Frequency Clock

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $3.18

Buy
LTC6991IS6#TRMPBF

SC-Timing Low Frequency Clock

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.61

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.