Low

LINEAR TECHNOLOGY  LTM4615IV#PBF  DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-144

LINEAR TECHNOLOGY LTM4615IV#PBF
Technical Data Sheet (518.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM4615IV#PBF is a complete triple output switching mode DC/DC power supply µModule Regulator plus an additional 1.5A VLDO (very low dropout) linear regulator. The dual 4A DC/DC converter operates over an input voltage range of 2.375 to 5.5V and the VLDO operates from a 1.14 to 3.5V input. The LTM4615 supports output voltages ranging from 0.8 to 5V for the DC/DC converter and 0.4 to 2.6V for the VLDO. The three regulator output voltages are set by a single resistor for each output. Only bulk input and output capacitors are needed to complete the design. High switching frequency and a current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The device supports output voltage tracking for supply rail sequencing. Additional features include overvoltage protection, overcurrent protection, thermal shutdown and programmable soft-start.
  • Power good indicators
  • Output voltage tracking
  • ±2% Total DC output error
  • Up to 95% efficiency

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
2.375V
Input Voltage Max:
5.5V
No. of Outputs:
3 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
144Pins
Output Current:
4A
Output Voltage Min:
800mV
Output Voltage Max:
5V
Switching Frequency:
1.25MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products