Low

LINEAR TECHNOLOGY  LTM8001MPY#PBF  Power Managment IC, Switching Regulator with LDO, 36 V, BGA-121

LINEAR TECHNOLOGY LTM8001MPY#PBF
Manufacturer Part No:
LTM8001MPY#PBF
Newark Part No.:
84X9129
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
36V
No. of Step-Down DC - DC Converters:
1
No. of LDO Regulators:
5
No. of Regulated Outputs:
6
Digital IC Case:
BGA
No. of Pins:
121Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products