Low

LITTELFUSE  5.0SMDJ24A  TVS Diode, 5.0SMDJ Series, Unidirectional, 24 V, 38.9 V, DO-214AB, 2 Pins

LITTELFUSE 5.0SMDJ24A
Manufacturer Part No:
5.0SMDJ24A
Newark Part No.:
32M5158
Product Range
5.0SMDJ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Dissipation Pd:
Product Range:
5.0SMDJ Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
38.9V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
26.7V
Breakdown Voltage Max:
29.5V
Peak Pulse Power Dissipation:
5kW
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products